Add To Favorites
Product Overview
Digi-Key Part Number 296-23272-1-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC16373AZQLR

Description IC 16BIT TRANSP D-LATCH 56BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Documents & Media
Datasheets SN74LVC16373A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 2.1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74LVC16373
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23272-1

08:05:46 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23272-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.85550
  • Digi-Reel® ? : 296-23272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback