Add To Favorites
SN74LVC10ADRG4 NAND Gate IC 3 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10385 $519.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN74LVC10ADRG4-ND
Copy   SN74LVC10ADRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC10ADRG4

Copy   SN74LVC10ADRG4
Description IC GATE NAND 3CH 3-INP 14SOIC
Copy   IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 3 Channel 14-SOIC

Copy   NAND Gate IC 3 Channel  14-SOIC
Documents & Media
Datasheets SN74LVC10A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 4.7ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LVC10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

15:47:12 1/17/2019