SN74LV8153QPWRQ1
Product Overview
Digi-Key Part Number 296-17728-1-ND
Copy   296-17728-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LV8153QPWRQ1

Copy   SN74LV8153QPWRQ1
Description IC SRL-IN 8BIT PAR-OUT 20-TSSOP
Copy   IC SRL-IN 8BIT PAR-OUT 20-TSSOP
Documents & Media
Datasheets SN74LV8153-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Shift Register
Output Type Open Collector, Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 3 V ~ 5.5 V, 3 V ~ 13.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LV8153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17728-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24836-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.96390
  • Cut Tape (CT) ? : 296-24836-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
  • Unit Price: $2.17000
  • Digi-Reel® ? : 296-24836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17728-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96390

11:02:56 10/15/2018