Add To Favorites
Product Overview
Digi-Key Part Number 296-37428-1-ND
Quantity Available 4,157
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV4053ADBR

Description IC MUX/DEMUX TRIPLE 2X1 16SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Circuit IC Switch 2:1 75 Ohm 16-SSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 1.3 Ohm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 50MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number SN74LV4053A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37428-1

17:38:44 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56000 $5.60
100 0.41820 $41.82
500 0.32858 $164.29
1,000 0.25390 $253.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37428-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-37428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback