Add To Favorites
SN74LV27APWR NOR Gate IC 3 Channel 14-TSSOP
Product Overview
Digi-Key Part Number 296-3816-1-ND
Copy   296-3816-1-ND
Quantity Available 1,353
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LV27APWR

Copy   SN74LV27APWR
Description IC GATE NOR 3CH 3-INP 14TSSOP
Copy   IC GATE NOR 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NOR Gate IC 3 Channel 14-TSSOP

Copy   NOR Gate IC 3 Channel  14-TSSOP
Documents & Media
Datasheets SN54LV27A, SN74LV27A
Featured Product Logic Solutions
Analog Solutions
PCN Packaging Reels 19/Apr/2018
Reel 10/Jul/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LV27
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74HC08BQ,115 - Nexperia USA Inc. | 1727-3218-1-ND DigiKey Electronics
  • 74HC08BQ,115
  • Nexperia USA Inc.
  • IC GATE AND 4CH 2-INP 14DHVQFN
  • Unit Price $0.44000
  • 1727-3218-1-ND
  • AMC1100DUBR - Texas Instruments | 296-36554-1-ND DigiKey Electronics
  • AMC1100DUBR
  • Texas Instruments
  • IC OPAMP ISOLATION 100KHZ 8SOP
  • Unit Price $4.80000
  • 296-36554-1-ND
  • 74LVC32ABQ,115 - Nexperia USA Inc. | 1727-3497-1-ND DigiKey Electronics
  • 74LVC32ABQ,115
  • Nexperia USA Inc.
  • IC GATE OR 4CH 2-INP 14DHVQFN
  • Unit Price $0.38000
  • 1727-3497-1-ND
  • CPC1117NTR - IXYS Integrated Circuits Division | CLA268CT-ND DigiKey Electronics
  • CPC1117NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NC 150MA 0-60V
  • Unit Price $1.57000
  • CLA268CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-3816-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3816-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-3816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,353 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LV27APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.22475
  • Tube ? : SN74LV27APW-ND
  • Minimum Quantity: 1,350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29760
  • Tape & Reel (TR) ? : 296-28631-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.66652
  • Cut Tape (CT) ? : 296-28631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : 296-28631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®

16:53:54 9/21/2018