Add To Favorites
Product Overview
Digi-Key Part Number 296-23384-1-ND
Quantity Available 1,041
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV245AZQNR

Description IC TXRX NON-INVERT 5.5V 20BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3)

Documents & Media
Datasheets SN54LV245A, SN74LV245A
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFBGA
Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3)
Base Part Number 74LV245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23384-1

11:59:23 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56000 $5.60
100 0.41820 $41.82
500 0.32858 $164.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23384-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.24650
  • Digi-Reel® ? : 296-23384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback