Add To Favorites
SN74LV11ADGVR AND Gate IC 3 Channel 14-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9826-1-ND
Copy   296-9826-1-ND
Quantity Available 3,406
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LV11ADGVR

Copy   SN74LV11ADGVR
Description IC GATE AND 3CH 3-INP 14TVSOP
Copy   IC GATE AND 3CH 3-INP 14TVSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AND Gate IC 3 Channel 14-TVSOP

Copy   AND Gate IC 3 Channel  14-TVSOP
Documents & Media
Datasheets SN54LV11A, SN74LV11A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TVSOP
Package / Case 14-TFSOP (0.173", 4.40mm Width)
Base Part Number 74LV11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-9826-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9826-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-9826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,406 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LV11ADGVRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22475

16:25:56 12/10/2018