USD
Favorite

SN74LV07APWTG4 Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Price & Procurement
0 In Stock
Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.35840 $448.00

Submit a request for quotation on quantities greater than those displayed.

SN74LV07APWTG4

Datasheet
Digi-Key Part Number SN74LV07APWTG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV07APWTG4
Copy  
Description IC BUF NON-INVERT 5.5V 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP

Copy  
Documents & Media
Datasheets SN54LV07A, SN74LV07A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 16mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74LV07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250