USD
Favorite

SN74LV07APWRG4 Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Price & Procurement
75 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33900 $3.39
25 0.31000 $7.75
100 0.23070 $23.07
250 0.20908 $52.27
500 0.17304 $86.52
1,000 0.12978 $129.78

Submit a request for quotation on quantities greater than those displayed.

SN74LV07APWRG4

Datasheet
Digi-Key Part Number 296-31861-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV07APWRG4
Copy  
Description IC BUF NON-INVERT 5.5V 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP

Copy  
Documents & Media
Datasheets SN54LV07A, SN74LV07A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LV
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 16mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74LV07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31861-1