USD
Favorite

SN74LV07ADRG4 Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Price & Procurement
0 In Stock
Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08500 $425.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-3764-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.09000
  • Cut Tape (CT)  : 296-3764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,276 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.42000
  • Digi-Reel®  : 296-3764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,276 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-3764-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,817 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.48000
  • Tube  : SN74LV07ADG4-ND
  • Minimum Quantity: 3,050  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.13695

SN74LV07ADRG4

Datasheet
Digi-Key Part Number SN74LV07ADRG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV07ADRG4
Copy  
Description IC BUF NON-INVERT 5.5V 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC

Copy  
Documents & Media
Datasheets SN54LV07A, SN74LV07A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 16mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LV07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500