Add To Favorites
Product Overview
Digi-Key Part Number 296-38804-1-ND
Quantity Available 2,635
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LS86ANSR

Description IC GATE XOR 4CH 2-INP 14SOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-SOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
Base Part Number 74LS86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38804-1

10:07:05 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55100 $5.51
100 0.42220 $42.22
500 0.33372 $166.86
1,000 0.26698 $266.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38804-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23490
  • Digi-Reel® ? : 296-38804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback