Add To Favorites
SN74LS75NSR D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02300 $20.23
100 1.62570 $162.57
500 1.33566 $667.83
1,000 1.10668 $1,106.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28516-1-ND
Copy   296-28516-1-ND
Quantity Available 4,180
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS75NSR

Copy   SN74LS75NSR
Description IC LATCH QUAD BISTABLE 16SO
Copy   IC LATCH QUAD BISTABLE 16SO
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO

Copy   D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 1:1
Output Type Differential
Voltage - Supply 4.75 V ~ 5.25 V
Independent Circuits 4
Delay Time - Propagation 9ns
Current - Output High, Low 400µA, 8mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74LS75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4029BE - Texas Instruments | 296-2046-5-ND DigiKey Electronics
  • CD4029BE
  • Texas Instruments
  • IC PRESET UP/DWN COUNTER 16-DIP
  • Unit Price $0.53000
  • 296-2046-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-28516-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28516-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.00035
  • Digi-Reel® ? : 296-28516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,180 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:01:11 12/9/2018