Add To Favorites
SN74LS682NSR Magnitude Comparator 8 Bit Active Low Output A=B, A>B 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33100 $23.31
100 1.87360 $187.36
500 1.53934 $769.67
1,000 1.27545 $1,275.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28851-1-ND
Copy   296-28851-1-ND
Quantity Available 2,135
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS682NSR

Copy   SN74LS682NSR
Description IC COMPARATOR MAGNITUDE 8B 20SO
Copy   IC COMPARATOR MAGNITUDE 8B 20SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Magnitude Comparator 8 Bit Active Low Output A=B, A>B 20-SO

Copy   Magnitude Comparator 8 Bit Active Low Output A=B, A>B 20-SO
Documents & Media
Datasheets SN54LS682/684-85/687-88, SN74LS682/684-88
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Magnitude Comparator
Number of Bits 8
Output Active Low
Output Function A=B, A>B
Voltage - Supply 4.85 V ~ 5.25 V
Current - Output High, Low 400µA, 24mA
Max Propagation Delay @ V, Max CL 30ns @ 5V, 45pF
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.209", 5.30mm Width)
Mounting Type Surface Mount
Base Part Number 74LS682
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LS273NSR - Texas Instruments | 296-31856-1-ND DigiKey Electronics
  • SN74LS273NSR
  • Texas Instruments
  • IC FF D-TYPE SNGL 8BIT 20SO
  • Unit Price $0.88000
  • 296-31856-1-ND
  • TLC0820ACDBR - Texas Instruments | 296-2846-1-ND DigiKey Electronics
  • TLC0820ACDBR
  • Texas Instruments
  • IC 8 BIT A/D MOD FLASH 20-SSOP
  • Unit Price $5.12000
  • 296-2846-1-ND
  • SN74LS244NSR - Texas Instruments | 296-3676-1-ND DigiKey Electronics
  • SN74LS244NSR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.25V 20SO
  • Unit Price $0.93000
  • 296-3676-1-ND
  • CD4001BM96 - Texas Instruments | 296-24346-1-ND DigiKey Electronics
  • CD4001BM96
  • Texas Instruments
  • IC GATE NOR 4CH 2-INP 14SOIC
  • Unit Price $0.42000
  • 296-24346-1-ND
  • LT1807CS8#PBF - Linear Technology/Analog Devices | LT1807CS8#PBF-ND DigiKey Electronics
  • LT1807CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 325MHZ RRO 8SO
  • Unit Price $7.05000
  • LT1807CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-28851-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28851-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.15290
  • Digi-Reel® ? : 296-28851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,135 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:11:53 1/22/2019