Add To Favorites
SN74LS641NSR Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28514-1-ND
Copy   296-28514-1-ND
Quantity Available 226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS641NSR

Copy   SN74LS641NSR
Description IC TXRX NON-INVERT 5.25V 20SO
Copy   IC TXRX NON-INVERT 5.25V 20SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Documents & Media
Datasheets SN54LS640-42/644-45, SN74LS640-42/644-45
Featured Product Logic Solutions
Analog Solutions
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Open Collector
Current - Output High, Low -, 24mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Base Part Number 74LS641
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28514-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-28514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®

01:25:59 1/22/2019