Add To Favorites
Product Overview
Digi-Key Part Number 296-28513-1-ND
Quantity Available 964
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LS593DWR

Description IC COUNTER BIN 8BIT W/REG 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC

Documents & Media
Datasheets SN54LS592-93, SN74LS592-93
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset Synchronous
Timing -
Count Rate 35MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74LS593
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28513-1

12:12:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 $12.32
10 11.31900 $113.19
100 9.55970 $955.97
500 8.50398 $4,251.99
1,000 7.80021 $7,800.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34010-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
    50 - Factory Stock ?
  • Unit Price: $14.35000
  • Tape & Reel (TR) ? : 296-28513-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.28832
  • Digi-Reel® ? : 296-28513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback