Add To Favorites
SN74LS592NSR Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Product Overview
Digi-Key Part Number 296-29138-1-ND
Copy   296-29138-1-ND
Quantity Available 1,920
Can ship immediately

Factory Stock ?: 4,271
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS592NSR

Copy   SN74LS592NSR
Description IC COUNTER BIN W/REG 8BIT 16SO
Copy   IC COUNTER BIN W/REG 8BIT 16SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO

Copy   Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset -
Timing -
Count Rate 35MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74LS592
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29138-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 $10.75
10 9.87800 $98.78
100 8.34250 $834.25
500 7.42120 $3,710.60
1,000 6.80703 $6,807.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29138-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $6.45970
  • Digi-Reel® ? : 296-29138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
    4,271 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:10:25 9/20/2018