Add To Favorites
Product Overview
Digi-Key Part Number 296-29929-1-ND
Quantity Available 1,159
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

SN74LS590NSR

Description IC COUNTER BIN 8BIT W/REG 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset Asynchronous
Timing -
Count Rate 35MHz
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74LS590
 
Additional Resources
Standard Package ? 1
Other Names 296-29929-1

07:27:34 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.17000 $11.17
10 10.08700 $100.87
100 8.35110 $835.11
500 7.27206 $3,636.03
1,000 6.33373 $6,333.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29929-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $5.92150
  • Digi-Reel® ? : 296-29929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback