Add To Favorites
SN74LS423NSR Monostable Multivibrator 28ns 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28944-1-ND
Copy   296-28944-1-ND
Quantity Available 3,923
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS423NSR

Copy   SN74LS423NSR
Description IC RETRG MONO MULTVIB DUAL 16SO
Copy   IC RETRG MONO MULTVIB DUAL 16SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Monostable Multivibrator 28ns 16-SO

Copy   Monostable Multivibrator 28ns 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 28ns
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74LS423
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28944-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28944-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-28944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,923 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:25:20 1/18/2019