Add To Favorites
SN74LS390DG4 Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
440 1.13800 $500.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN74LS390DG4-ND
Copy   SN74LS390DG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS390DG4

Copy   SN74LS390DG4
Description IC COUNTER DECADE 8BIT 16SOIC
Copy   IC COUNTER DECADE 8BIT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC

Copy   Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Documents & Media
Datasheets SN54,74(LS)390,393
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Tube ?
Part Status Active
Logic Type Counter, Decade
Direction Up
Number of Elements 2
Number of Bits per Element 4
Reset Asynchronous
Timing -
Count Rate 35MHz
Trigger Type Negative Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74LS390
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34004-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: $1.68000

16:53:08 1/18/2019