USD

SN74LS32N OR Gate IC 4 Channel 14-PDIP
Price & Procurement
7,297 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67500 $6.75
25 0.63400 $15.85
100 0.51760 $51.76
250 0.48076 $120.19
500 0.40916 $204.58
1,000 0.32733 $327.33
2,500 0.32231 $805.78

Submit a request for quotation on quantities greater than those displayed.

SN74LS32N

Datasheet
Digi-Key Part Number 296-1658-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS32N
Copy  
Description IC GATE OR 4CH 2-INP 14DIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Gate IC 4 Channel 14-PDIP

Copy  
Customer Reference
Documents & Media
Datasheets SNx4(LS,S)32 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set 30/Mar/2017
EDA / CAD Models SN74LS32N by SnapEDA
SN74LS32N by Ultra Librarian
Online Catalog 74LS
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Tube 
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75V ~ 5.25V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 74LS32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LS00N

IC GATE NAND 4CH 2-INP 14DIP

Texas Instruments

$0.80000 Details

SN74LS08N

IC GATE AND 4CH 2-INP 14DIP

Texas Instruments

$0.82000 Details

SN74LS04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.92000 Details

SN74LS74AN

IC FF D-TYPE DUAL 1BIT 14DIP

Texas Instruments

$0.73000 Details

SN74LS138N

IC DECODER/DEMUX 1X3:8 16DIP

Texas Instruments

$0.89000 Details

SN74LS139AN

IC DECODER/DEMUX 1X2:4 16DIP

Texas Instruments

$0.93000 Details
Additional Resources
Standard Package 25
Other Names 296-1658
296-1658-5