Add To Favorites
Product Overview
Digi-Key Part Number 296-38802-1-ND
Quantity Available 2,298
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LS32DBR

Description IC GATE OR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Gate IC 4 Channel 14-SSOP

Documents & Media
Datasheets SNx4(LS,S)32 Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74LS32DBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
Base Part Number 74LS32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADC104S021CIMM/NOPB - Texas Instruments | ADC104S021CIMM/NOPBCT-ND DigiKey Electronics
  • ADC104S021CIMM/NOPB
  • Texas Instruments
  • IC ADC 10BIT 4CH 200KSPS 10MSOP
  • Unit Price $3.31000
  • ADC104S021CIMM/NOPBCT-ND
  • SN74LS08DBR - Texas Instruments | 296-29916-1-ND DigiKey Electronics
  • SN74LS08DBR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14SSOP
  • Unit Price $0.67000
  • 296-29916-1-ND
  • BD8378FV-ME2 - Rohm Semiconductor | BD8378FV-ME2CT-ND DigiKey Electronics
  • BD8378FV-ME2
  • Rohm Semiconductor
  • 8CH LED DRIVER IC WITH 3-LINE SE
  • Unit Price $0.94000
  • BD8378FV-ME2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-38802-1

22:27:56 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55100 $5.51
100 0.42220 $42.22
500 0.33372 $166.86
1,000 0.26698 $266.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38802-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23490
  • Digi-Reel® ? : 296-38802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback