Add To Favorites
SN74LS2323DR 0/2 Receiver 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37422-1-ND
Copy   296-37422-1-ND
Quantity Available 4,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS2323DR

Copy   SN74LS2323DR
Description IC LINE RCVR 2BIT 8SOIC
Copy   IC LINE RCVR 2BIT 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0/2 Receiver 8-SOIC

Copy   0/2 Receiver   8-SOIC
Documents & Media
Datasheets SN74LS2323
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN74LS2323DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SN74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/2
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 74LS2323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37422-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-37422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,952 - Immediate
  • Unit Price: Digi-Reel®

07:43:14 1/23/2019