Add To Favorites
SN74LS21NSR AND Gate IC 2 Channel 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.50820 $50.82
500 0.40170 $200.85
1,000 0.32136 $321.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38239-1-ND
Copy   296-38239-1-ND
Quantity Available 1,779
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS21NSR

Copy   SN74LS21NSR
Description IC GATE AND 2CH 4-INP 14SOP
Copy   IC GATE AND 2CH 4-INP 14SOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AND Gate IC 2 Channel 14-SOP

Copy   AND Gate IC 2 Channel  14-SOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 4
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
Base Part Number 74LS21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38239-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38239-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.28275
  • Digi-Reel® ? : 296-38239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,779 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:52:56 11/17/2018