Add To Favorites
SN74LS112ADR
Product Overview
Digi-Key Part Number 296-3636-1-ND
Copy   296-3636-1-ND
Quantity Available 2,632
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LS112ADR

Copy   SN74LS112ADR
Description IC FF JK TYPE DUAL 1BIT 16SOIC
Copy   IC FF JK TYPE DUAL 1BIT 16SOIC
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SN54/74(LS,S)112/A
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 45MHz
Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF
Trigger Type Negative Edge
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75 V ~ 5.25 V
Current - Quiescent (Iq) 6mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number 74LS112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3636-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76
1,000 0.31642 $316.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3636-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $0.27840
  • Digi-Reel® ? : 296-3636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33954-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: $0.87000
  • Tape & Reel (TR) ? : SN74LS112ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $0.27840

19:34:27 9/19/2018