Add To Favorites
Product Overview
Digi-Key Part Number 296-3615-1-ND
Quantity Available 1,269
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LS00DBR

Description IC GATE NAND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 4 Channel 14-SSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
Base Part Number 74LS00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MINIASMDC050F-2 - Littelfuse Inc. | MINIASMDC050F-2CT-ND DigiKey Electronics
  • MINIASMDC050F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 500MA 1812
  • Unit Price $0.53000
  • MINIASMDC050F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-3615-1

02:23:22 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
100 0.44820 $44.82
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3615-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.24940
  • Digi-Reel® ? : 296-3615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback