Add To Favorites
SN74HCT646DWG4 Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.13000 $508.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN74HCT646DWG4-ND
Copy   SN74HCT646DWG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HCT646DWG4

Copy   SN74HCT646DWG4
Description IC TXRX NON-INVERT 5.5V 24SOIC
Copy   IC TXRX NON-INVERT 5.5V 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Documents & Media
Datasheets SN54HCT646, SN74HCT646
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 6mA, 6mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number 74HCT646
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-8425-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,113 - Immediate
  • Unit Price: $1.67000

23:28:41 11/15/2018