USD
Add To Favorites
SN74HCT573DBR D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-8420-6-ND
Copy   296-8420-6-ND
Quantity Available 7,073
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HCT573DBR

Copy   SN74HCT573DBR
Description IC OCTAL TRANSP LATCH 20-SSOP
Copy   IC OCTAL TRANSP LATCH 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP

Copy   D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Documents & Media
Datasheets SN54HCT573, SN74HCT573
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.5V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 25ns
Current - Output High, Low 6mA, 6mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number 74HCT573
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8420-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8420-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.18600
  • Cut Tape (CT) ? : 296-8420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,073 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.54000
  • Tape & Reel (TR) ? : SN74HCT573DBRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.18600

08:02:07 9/19/2019