Add To Favorites
SN74HC253NSR Multiplexer 2 x 4:1 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28804-1-ND
Copy   296-28804-1-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC253NSR

Copy   SN74HC253NSR
Description IC SELECTOR/MUX DL 4-1 16SO
Copy   IC SELECTOR/MUX DL 4-1 16SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Multiplexer 2 x 4:1 16-SO

Copy   Multiplexer 2 x 4:1 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 2 x 4:1
Independent Circuits 1
Current - Output High, Low 7.8mA, 7.8mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74HC253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28804-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28804-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.20460
  • Digi-Reel® ? : 296-28804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,952 - Immediate
  • Unit Price: Digi-Reel®

23:20:22 11/18/2018