Add To Favorites
SN74HC161PWG4 Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,700 0.14570 $393.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN74HC161PWG4-ND
Copy   SN74HC161PWG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC161PWG4

Copy   SN74HC161PWG4
Description IC COUNTER BINARY 4BIT 16TSSOP
Copy   IC COUNTER BINARY 4BIT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP

Copy   Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Documents & Media
Datasheets SN54HC161, SN74HC161
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Count Rate 36MHz
Trigger Type Positive Edge
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74HC161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

18:47:04 10/23/2018