Add To Favorites
SN74HC14APWRG4 Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14520 $580.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN74HC14APWRG4-ND
Copy   SN74HC14APWRG4-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC14APWRG4

Copy   SN74HC14APWRG4
Description IC INVERTER SCHMITT 6CH 14TSSOP
Copy   IC INVERTER SCHMITT 6CH 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Copy   Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.2 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HC14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:57:45 12/15/2018