Add To Favorites
SN74GTLP1394PWR Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-TSSOP
Product Overview
Digi-Key Part Number 296-9814-1-ND
Copy   296-9814-1-ND
Quantity Available 2,617
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74GTLP1394PWR

Copy   SN74GTLP1394PWR
Description IC TRNSLTR BIDIRECTIONAL 16TSSOP
Copy   IC TRNSLTR BIDIRECTIONAL 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-TSSOP

Copy   Mixed Signal Translator Bidirectional 1 Circuit 2 Channel  16-TSSOP
Documents & Media
Datasheets SN74GTLP1394
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SN74GTLP1394
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Input Signal LVTTL
Output Signal GTLP
Output Type Tri-State, Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74GTLP1394
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PTH05050WAH - Texas Instruments | 296-20414-ND DigiKey Electronics
  • PTH05050WAH
  • Texas Instruments
  • DC DC CONVERTER 0.8-3.6V 6A
  • Unit Price $12.73000
  • 296-20414-ND
  • XCF04SVO20C - Xilinx Inc. | 122-2047-ND DigiKey Electronics
  • XCF04SVO20C
  • Xilinx Inc.
  • IC PROM IN SYST PRG 3.3V 20TSSOP
  • Unit Price $14.60000
  • 122-2047-ND
Additional Resources
Standard Package ? 1
Other Names 296-9814-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9814-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-9814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,617 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74GTLP1394PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Tube ? : SN74GTLP1394PW-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78656

05:40:21 9/21/2018