Add To Favorites
SN74GTLP1394DR Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9813-1-ND
Copy   296-9813-1-ND
Quantity Available 881
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74GTLP1394DR

Copy   SN74GTLP1394DR
Description IC TRNSLTR BIDIRECTIONAL 16SOIC
Copy   IC TRNSLTR BIDIRECTIONAL 16SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC

Copy   Mixed Signal Translator Bidirectional 1 Circuit 2 Channel  16-SOIC
Documents & Media
Datasheets SN74GTLP1394
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SN74GTLP1394
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Input Signal LVTTL
Output Signal GTLP
Output Type Tri-State, Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74GTLP1394
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-9813-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9813-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-9813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 881 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74GTLP1394D-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78655

12:57:00 1/21/2019