Add To Favorites
SN74GTL2007PWR Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17963-1-ND
Copy   296-17963-1-ND
Quantity Available 4,335
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74GTL2007PWR

Copy   SN74GTL2007PWR
Description IC TRNSLTR UNIDIR 28TSSOP
Copy   IC TRNSLTR UNIDIR 28TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP

Copy   Mixed Signal Translator Unidirectional 1 Circuit 12 Channel  28-TSSOP
Documents & Media
Datasheets SN74GTL2007
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SN74GTL2007
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTL
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 12
Input Signal GTL, LVTTL
Output Signal LVTTL, GTL
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number 74GTL2007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17963-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17963-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-17963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,335 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74GTL2007PW-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.86200

13:36:19 1/17/2019