Add To Favorites
SN74GTL16622ADGGR Mixed Signal Translator Bidirectional 2 Circuit 9 Channel 64-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 $14.67
10 13.48000 $134.80
100 11.38460 $1,138.46
500 10.12742 $5,063.71
1,000 9.28929 $9,289.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1186-1-ND
Copy   296-1186-1-ND
Quantity Available 2,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74GTL16622ADGGR

Copy   SN74GTL16622ADGGR
Description IC TRNSLTR BIDIRECTIONAL 64TSSOP
Copy   IC TRNSLTR BIDIRECTIONAL 64TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mixed Signal Translator Bidirectional 2 Circuit 9 Channel 64-TSSOP

Copy   Mixed Signal Translator Bidirectional 2 Circuit 9 Channel  64-TSSOP
Documents & Media
Datasheets SN74GTL16622A
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SN74GTL16622A
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTL
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 9
Input Signal LVTTL
Output Signal GTL
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number 74GTL16622
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-1186-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1186-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $8.67968
  • Digi-Reel® ? : 296-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,603 - Immediate
  • Unit Price: Digi-Reel®

07:02:56 1/22/2019