Add To Favorites
Product Overview
Digi-Key Part Number 296-9810-1-ND
Quantity Available 880
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74GTL16616DLR

Description IC UNIV BUS TXRX 17BIT 56SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Bus Transceiver 17-Bit 56-SSOP

Documents & Media
Datasheets SN74GTL16616
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74GTL
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTL
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 17-Bit
Current - Output High, Low 32mA, 64mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74GTL16616
 
Additional Resources
Standard Package ? 1
Other Names 296-9810-1

12:59:03 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.04000 $14.04
10 12.90500 $129.05
100 10.89940 $1,089.94
500 9.69580 $4,847.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9810-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.63436
  • Digi-Reel® ? : 296-9810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback