Add To Favorites
SN74GTL1655DGGR Universal Bus Transceiver 16-Bit 64-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.74400 $97.44
100 8.06700 $806.70
500 7.02460 $3,512.30
1,000 6.11820 $6,118.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1184-1-ND
Copy   296-1184-1-ND
Quantity Available 2,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74GTL1655DGGR

Copy   SN74GTL1655DGGR
Description IC UNIV BUS TXRX 16BIT 64TSSOP
Copy   IC UNIV BUS TXRX 16BIT 64TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Universal Bus Transceiver 16-Bit 64-TSSOP

Copy   Universal Bus Transceiver 16-Bit 64-TSSOP
Documents & Media
Datasheets SN74GTL1655
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74GTL
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74GTL
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 16-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number 74GTL1655
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-1184-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1184-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.72000
  • Digi-Reel® ? : 296-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,376 - Immediate
  • Unit Price: Digi-Reel®

21:35:25 1/22/2019