Add To Favorites
SN74FB2031RCRG3 TTL/BTL Transceiver/Translator IC 52-QFN (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.94000 $38.94
10 36.32900 $363.29
100 31.54270 $3,154.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29551-1-ND
Copy   296-29551-1-ND
Quantity Available 54
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74FB2031RCRG3

Copy   SN74FB2031RCRG3
Description IC TXRX ADDRESS/DATA 9BIT 52QFP
Copy   IC TXRX ADDRESS/DATA 9BIT 52QFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

TTL/BTL Transceiver/Translator IC 52-QFN (10x10)

Copy   TTL/BTL Transceiver/Translator IC 52-QFN (10x10)
Documents & Media
Datasheets SN74FB2031
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type TTL/BTL Transceiver/Translator
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 9
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 52-QFP
Supplier Device Package 52-QFN (10x10)
Base Part Number 74FB2031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-29551-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29551-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $28.08960
  • Digi-Reel® ? : 296-29551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:18:42 12/12/2018