Add To Favorites
Product Overview
Digi-Key Part Number 296-3581-1-ND
Quantity Available 4,394
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74F30DR

Description IC GATE NAND 1CH 8-INP 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 1 Channel 14-SOIC

Documents & Media
Datasheets SN54F30, SN74F30
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74F
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74F
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 8
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1.5mA
Current - Output High, Low 1mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74F30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74F08D - Texas Instruments | 296-1178-5-ND DigiKey Electronics
  • SN74F08D
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price $0.61000
  • 296-1178-5-ND
  • SN74F138D - Texas Instruments | 296-3551-5-ND DigiKey Electronics
  • SN74F138D
  • Texas Instruments
  • IC 3-8 LINE DEC/DEMUX 16-SOIC
  • Unit Price $0.65000
  • 296-3551-5-ND
  • SN74F244DWR - Texas Instruments | 296-1180-1-ND DigiKey Electronics
  • SN74F244DWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20SOIC
  • Unit Price $0.84000
  • 296-1180-1-ND
  • SN74F74D - Texas Instruments | 296-1183-5-ND DigiKey Electronics
  • SN74F74D
  • Texas Instruments
  • IC FF D-TYPE DUAL 1BIT 14SOIC
  • Unit Price $0.61000
  • 296-1183-5-ND
  • SN74F245DWR - Texas Instruments | 296-1181-1-ND DigiKey Electronics
  • SN74F245DWR
  • Texas Instruments
  • IC TXRX NON-INVERT 5.5V 20SOIC
  • Unit Price $0.84000
  • 296-1181-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-3581-1

16:30:26 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52500 $5.25
100 0.39220 $39.22
500 0.30818 $154.09
1,000 0.23814 $238.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3581-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21080
  • Digi-Reel® ? : 296-3581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,394 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3581-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 779 - Immediate
  • Unit Price: $0.61000
  • Tube ? : SN74F30DG4-ND
  • Minimum Quantity: 1,550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26080
Send Feedback