Add To Favorites
SN74F260DR NOR Gate IC 2 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14815-1-ND
Copy   296-14815-1-ND
Quantity Available 6,664
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74F260DR

Copy   SN74F260DR
Description IC GATE NOR 2CH 5-INP 14SOIC
Copy   IC GATE NOR 2CH 5-INP 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NOR Gate IC 2 Channel 14-SOIC

Copy   NOR Gate IC 2 Channel  14-SOIC
Documents & Media
Datasheets SN74F260
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74F
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74F
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 5
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Output High, Low 1mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74F260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14815-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33904-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,109 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.79000
  • Tape & Reel (TR) ? : 296-14815-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.25375
  • Digi-Reel® ? : 296-14815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,664 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:44:53 11/18/2018