Add To Favorites
SN74F253DR Multiplexer 2 x 4:1 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76
1,000 0.31642 $316.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-31764-1-ND
Copy   296-31764-1-ND
Quantity Available 3,352
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74F253DR

Copy   SN74F253DR
Description IC SELECTOR/MUX DUAL 1OF4 16SOIC
Copy   IC SELECTOR/MUX DUAL 1OF4 16SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Multiplexer 2 x 4:1 16-SOIC

Copy   Multiplexer 2 x 4:1 16-SOIC
Documents & Media
Datasheets SN54F253, SN74F253
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74F
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 2 x 4:1
Independent Circuits 1
Current - Output High, Low 3mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74F253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-31764-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31764-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27840
  • Digi-Reel® ? : 296-31764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,352 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74F253DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27840
  • Tube ? : 296-3573-5-ND
  • Minimum Quantity: 1,120  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36960

20:19:48 11/14/2018