Add To Favorites
SN74CBTLV16212VR Bus FET Exchange Switch 12 x 2:2 56-TVSOP
Product Overview
Digi-Key Part Number 296-9103-1-ND
Copy   296-9103-1-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBTLV16212VR

Copy   SN74CBTLV16212VR
Description IC LV FET BUS-EXCH SW 56-TVSOP
Copy   IC LV FET BUS-EXCH SW 56-TVSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus FET Exchange Switch 12 x 2:2 56-TVSOP

Copy   Bus FET Exchange Switch 12 x 2:2 56-TVSOP
Documents & Media
Datasheets SN74CBTLV16212
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus FET Exchange Switch
Circuit 12 x 2:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 56-TVSOP
Base Part Number 74CBTLV16212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-9103-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54400 $25.44
100 2.04470 $204.47
500 1.67994 $839.97
1,000 1.39194 $1,391.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9103-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.25820
  • Digi-Reel® ? : 296-9103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,915 - Immediate
  • Unit Price: Digi-Reel®

18:55:22 9/18/2018