Add To Favorites
SN74CBTD3861DBR Bus Switch 10 x 1:1 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61900 $6.19
100 0.47430 $47.43
500 0.37492 $187.46
1,000 0.29994 $299.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6484-1-ND
Copy   296-6484-1-ND
Quantity Available 3,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBTD3861DBR

Copy   SN74CBTD3861DBR
Description IC 10-BIT FET BUS SW 24-SSOP
Copy   IC 10-BIT FET BUS SW 24-SSOP
Detailed Description

Bus Switch 10 x 1:1 24-SSOP

Copy   Bus Switch 10 x 1:1 24-SSOP
Documents & Media
Datasheets SN74CBTD3861
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBTD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number 74CBTD3861
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6484-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6484-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26390
  • Tape & Reel (TR) ? : SN74CBTD3861DBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26390

21:48:40 1/15/2019