Add To Favorites
SN74CBT6800CDWR Bus Switch 10 x 1:1 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02300 $20.23
100 1.62570 $162.57
500 1.33566 $667.83
1,000 1.10668 $1,106.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19235-1-ND
Copy   296-19235-1-ND
Quantity Available 2,695
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBT6800CDWR

Copy   SN74CBT6800CDWR
Description IC SWITCH BUS 10BIT FET 24-SOIC
Copy   IC SWITCH BUS 10BIT FET 24-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Switch 10 x 1:1 24-SOIC

Copy   Bus Switch 10 x 1:1 24-SOIC
Documents & Media
Datasheets SN74CBT6800C
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number 74CBT6800
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19235-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19235-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.00035
  • Digi-Reel® ? : 296-19235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74CBT6800CDW-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75200

07:50:11 1/21/2019