USD
Favorite

SN74CBT3345PWR Bus Switch 8 x 1:1 20-TSSOP
Price & Procurement
21,940 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54500 $5.45
25 0.51160 $12.79
100 0.41750 $41.75
250 0.38776 $96.94
500 0.33000 $165.00
1,000 0.26400 $264.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-6442-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.23925
  • Cut Tape (CT)  : 296-6442-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,940 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.62000
  • Tube  : 296-SN74CBT3345PW-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
    4,480 - Factory Stock 
  • Unit Price: $0.62000

SN74CBT3345PWR

Datasheet
Digi-Key Part Number 296-6442-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CBT3345PWR
Copy  
Description IC 8-BIT FET BUS SW 20-TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 8 x 1:1 20-TSSOP

Copy  
Documents & Media
Datasheets SN74CBT3345
EDA / CAD Models SN74CBT3345PWR by Ultra Librarian
Online Catalog 74CBT
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number SN74CBT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG408DY-T1-E3

IC MULTIPLEXER 8X1 16SOIC

Vishay Siliconix

$1.77000 Details

TPS3840PL28DBVR

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

$0.83000 Details

SN74CBTLV3125PWR

IC LV QUAD FET BUS SW 14-TSSOP

Texas Instruments

$0.56000 Details

SN74CBT3251PWR

IC 1-OF-8 FET MUX/DEMUX 16-TSSOP

Texas Instruments

$0.60000 Details

SN74CBTLV3257PWR

IC LV FET MUX/DEMUX 16-TSSOP

Texas Instruments

$0.68000 Details

CBTW28DD14AETJ

14-BIT BUS SWITCH/MULTIPLEXER FO

NXP USA Inc.

$1.05040 Details
Additional Resources
Standard Package 1
Other Names 296-6442-6