USD
Favorite

SN74CBT3245ARGYR Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Price & Procurement
564 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83800 $8.38
25 0.79520 $19.88
100 0.65320 $65.32
250 0.61060 $152.65
500 0.53960 $269.80
1,000 0.42600 $426.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-13923-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.39760
  • Digi-Reel®  : 296-13923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 564 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74CBT3245ARGYR

Datasheet
Digi-Key Part Number 296-13923-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CBT3245ARGYR
Copy  
Description IC BUS SWITCH FET OCTAL 20-QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)

Copy  
Documents & Media
Datasheets SN74CBT3245A
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number SN74CBT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-13923-1