Add To Favorites
Product Overview
Digi-Key Part Number 296-23253-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

SN74CBT32245ZKER

Description IC 32BIT FET BUS SWITCH 96-BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 8 x 1:1 96-PBGA MICROSTAR (13.6x5.6)

Documents & Media
Datasheets SN74CBT32245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74CBT32245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1014-1-ND
  • PRG18BC2R2MM1RB - Murata Electronics North America | 490-6994-1-ND DigiKey Electronics
  • PRG18BC2R2MM1RB
  • Murata Electronics North America
  • PTC RESET FUSE 12V 220MA 0603
  • Unit Price $0.65000
  • 490-6994-1-ND
  • LM3940IMP-3.3/NOPB - Texas Instruments | LM3940IMP-3.3/NOPBCT-ND DigiKey Electronics
  • LM3940IMP-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A SOT223-4
  • Unit Price $1.65000
  • LM3940IMP-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23253-1

09:32:27 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23253-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.66740
  • Digi-Reel® ? : 296-23253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback