Add To Favorites
SN74CBT3125RGYR Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Product Overview
Digi-Key Part Number 296-13920-1-ND
Copy   296-13920-1-ND
Quantity Available 1,249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBT3125RGYR

Copy   SN74CBT3125RGYR
Description IC QUAD FET BUS SWITCH 14-QFN
Copy   IC QUAD FET BUS SWITCH 14-QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)

Copy   Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Documents & Media
Datasheets SN74CBT3125
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Base Part Number 74CBT3125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 1473565-3 - TE Connectivity AMP Connectors | A29166-ND DigiKey Electronics
  • 1473565-3
  • TE Connectivity AMP Connectors
  • CONN HEADER 3POS VERT THRU HOLE
  • Unit Price $4.15000
  • A29166-ND
  • SN74CB3T3257DGVR - Texas Instruments | 296-19157-1-ND DigiKey Electronics
  • SN74CB3T3257DGVR
  • Texas Instruments
  • IC QUAD1:2 FET MUX/DEMUX 16TVSOP
  • Unit Price $1.73000
  • 296-19157-1-ND
  • LM4040B41IDCKR - Texas Instruments | 296-20877-1-ND DigiKey Electronics
  • LM4040B41IDCKR
  • Texas Instruments
  • IC VREF SHUNT 4.096V SC70
  • Unit Price $1.89000
  • 296-20877-1-ND
  • TRSF3221EIDBR - Texas Instruments | 296-25072-1-ND DigiKey Electronics
  • TRSF3221EIDBR
  • Texas Instruments
  • IC DVR/RCVR RS232 ESD SGL 16SSOP
  • Unit Price $2.59000
  • 296-25072-1-ND
  • TCA9406DCUR - Texas Instruments | 296-28109-1-ND DigiKey Electronics
  • TCA9406DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.91000
  • 296-28109-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-13920-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : 296-13920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,249 - Immediate
  • Unit Price: Digi-Reel®

00:34:36 9/22/2018