Add To Favorites
SN74CBT3125CRGYR Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58100 $5.81
100 0.44560 $44.56
500 0.35226 $176.13
1,000 0.28181 $281.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19192-1-ND
Copy   296-19192-1-ND
Quantity Available 4,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBT3125CRGYR

Copy   SN74CBT3125CRGYR
Description IC SWITCH BUS QUAD FET 14-QFN
Copy   IC SWITCH BUS QUAD FET 14-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)

Copy   Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Documents & Media
Datasheets SN74CBT3125C
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Base Part Number 74CBT3125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TCA9406DCUR - Texas Instruments | 296-28109-1-ND DigiKey Electronics
  • TCA9406DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.91000
  • 296-28109-1-ND
  • TXB0108YZPR - Texas Instruments | 296-29803-1-ND DigiKey Electronics
  • TXB0108YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20DSBGA
  • Unit Price $1.70000
  • 296-29803-1-ND
  • LM25085SD/NOPB - Texas Instruments | 296-46421-1-ND DigiKey Electronics
  • LM25085SD/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 8WSON
  • Unit Price $1.87000
  • 296-46421-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19192-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19192-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24795
  • Digi-Reel® ? : 296-19192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,478 - Immediate
  • Unit Price: Digi-Reel®

10:20:38 11/19/2018