Add To Favorites
SN74CBT16212ADGVR Bus FET Exchange Switch 12 x 2:2 56-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6390-1-ND
Copy   296-6390-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CBT16212ADGVR

Copy   SN74CBT16212ADGVR
Description IC 24BIT FET BUS-EXCH SW 56TVSOP
Copy   IC 24BIT FET BUS-EXCH SW 56TVSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus FET Exchange Switch 12 x 2:2 56-TVSOP

Copy   Bus FET Exchange Switch 12 x 2:2 56-TVSOP
Documents & Media
Datasheets SN54CBT16212A, SN74CBT16212A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CBT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus FET Exchange Switch
Circuit 12 x 2:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 56-TVSOP
Base Part Number 74CBT16212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6390-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6390-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-6390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:08:25 1/21/2019