Add To Favorites
SN74CB3T16211DLR Bus Switch 12 x 1:1 56-SSOP
Product Overview
Digi-Key Part Number 296-19149-1-ND
Copy   296-19149-1-ND
Quantity Available 773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CB3T16211DLR

Copy   SN74CB3T16211DLR
Description IC SWITCH BUS 24BIT FET 56-SSOP
Copy   IC SWITCH BUS 24BIT FET 56-SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus Switch 12 x 1:1 56-SSOP

Copy   Bus Switch 12 x 1:1 56-SSOP
Documents & Media
Datasheets SN74CB3T16211
Featured Product Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 12 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74CB3T16211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19149-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.65200 $26.52
100 2.17320 $217.32
500 1.85000 $925.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19149-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.51480
  • Digi-Reel® ? : 296-19149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CB3T16211DLRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51480
  • Tube ? : 296-33855-5-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49405
  • Tube ? : SN74CB3T16211DLG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49405

22:11:28 9/25/2018